770580-1 | |
---|---|
DigiKey Part Number | A25576-ND |
Manufacturer | |
Manufacturer Product Number | 770580-1 |
Description | CONN PLUG HSG 10POS 4.14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug White 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770580-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥6.55700 | ¥65.57 |
25 | ¥6.52920 | ¥163.23 |
50 | ¥6.31140 | ¥315.57 |
100 | ¥5.29120 | ¥529.12 |
250 | ¥4.96016 | ¥1,240.04 |
500 | ¥4.68462 | ¥2,342.31 |
1,200 | ¥4.10600 | ¥4,927.20 |
3,600 | ¥3.88553 | ¥13,987.91 |