1-770903-1 | |
---|---|
DigiKey Part Number | A144540TR-ND - Tape & Reel (TR) A144540CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-770903-1 |
Description | CONN PIN 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-770903-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.63800 | ¥46.38 |
25 | ¥4.62040 | ¥115.51 |
50 | ¥4.50380 | ¥225.19 |
100 | ¥3.86340 | ¥386.34 |
250 | ¥3.49496 | ¥873.74 |
500 | ¥3.30072 | ¥1,650.36 |
1,000 | ¥2.89295 | ¥2,892.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥2.85410 | ¥12,843.45 |
9,000 | ¥2.56286 | ¥23,065.74 |
13,500 | ¥2.40292 | ¥32,439.42 |