794942-1 | |
---|---|
DigiKey Part Number | A30718-ND |
Manufacturer | |
Manufacturer Product Number | 794942-1 |
Description | CONN RCPT HSG 10POS 4.14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794942-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥13.91700 | ¥139.17 |
25 | ¥12.91240 | ¥322.81 |
50 | ¥12.20240 | ¥610.12 |
100 | ¥11.53100 | ¥1,153.10 |
250 | ¥10.70160 | ¥2,675.40 |
500 | ¥10.11528 | ¥5,057.64 |
1,000 | ¥9.56219 | ¥9,562.19 |
2,500 | ¥8.87924 | ¥22,198.10 |