1-172165-9 | |
---|---|
DigiKey Part Number | A111950-ND |
Manufacturer | |
Manufacturer Product Number | 1-172165-9 |
Description | CONN PLUG HSG 2POS 4.14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172165-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.32000 | ¥5.32 |
10 | ¥5.15300 | ¥51.53 |
25 | ¥5.13080 | ¥128.27 |
50 | ¥4.95640 | ¥247.82 |
100 | ¥4.15580 | ¥415.58 |
250 | ¥3.89600 | ¥974.00 |
500 | ¥3.67940 | ¥1,839.70 |
1,000 | ¥3.22492 | ¥3,224.92 |
3,000 | ¥3.05181 | ¥9,155.43 |