1-172157-2 | |
---|---|
DigiKey Part Number | A111948-ND |
Manufacturer | |
Manufacturer Product Number | 1-172157-2 |
Description | CONN RCPT HSG 2POS 4.14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172157-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.71000 | ¥6.71 |
10 | ¥6.48800 | ¥64.88 |
25 | ¥6.45960 | ¥161.49 |
50 | ¥6.24160 | ¥312.08 |
100 | ¥5.23270 | ¥523.27 |
250 | ¥4.90540 | ¥1,226.35 |
500 | ¥4.63282 | ¥2,316.41 |
1,000 | ¥4.06063 | ¥4,060.63 |
2,500 | ¥3.84256 | ¥9,606.40 |