917683-1 | |
---|---|
DigiKey Part Number | A107131TR-ND - Tape & Reel (TR) A107131CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 917683-1 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917683-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.65700 | ¥6.57 |
25 | ¥0.61400 | ¥15.35 |
50 | ¥0.58120 | ¥29.06 |
100 | ¥0.55010 | ¥55.01 |
250 | ¥0.51228 | ¥128.07 |
500 | ¥0.48274 | ¥241.37 |
1,000 | ¥0.45737 | ¥457.37 |
2,500 | ¥0.42366 | ¥1,059.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.38362 | ¥3,068.96 |
16,000 | ¥0.33725 | ¥5,396.00 |
40,000 | ¥0.30141 | ¥12,056.40 |
56,000 | ¥0.26137 | ¥14,636.72 |