DF51K-22SCF(800) | |
---|---|
DigiKey Part Number | 26-DF51K-22SCF(800)TR-ND - Tape & Reel (TR) 26-DF51K-22SCF(800)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF51K-22SCF(800) |
Description | CONN SKT CRIMP 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.64900 | ¥6.49 |
25 | ¥0.53840 | ¥13.46 |
50 | ¥0.49760 | ¥24.88 |
100 | ¥0.48110 | ¥48.11 |
250 | ¥0.41444 | ¥103.61 |
500 | ¥0.39802 | ¥199.01 |
1,000 | ¥0.34826 | ¥348.26 |
2,500 | ¥0.31509 | ¥787.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26207 | ¥2,620.70 |
20,000 | ¥0.23960 | ¥4,792.00 |
30,000 | ¥0.21714 | ¥6,514.20 |
50,000 | ¥0.20216 | ¥10,108.00 |