DF63A-1618SCF | |
---|---|
DigiKey Part Number | 26-DF63A-1618SCFTR-ND - Tape & Reel (TR) 26-DF63A-1618SCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF63A-1618SCF |
Description | CONN SOCKET 16-18WG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.85500 | ¥18.55 |
25 | ¥1.53040 | ¥38.26 |
50 | ¥1.41380 | ¥70.69 |
100 | ¥1.36610 | ¥136.61 |
250 | ¥1.17760 | ¥294.40 |
500 | ¥1.13066 | ¥565.33 |
1,000 | ¥0.98928 | ¥989.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.55141 | ¥2,205.64 |
8,000 | ¥0.50788 | ¥4,063.04 |
12,000 | ¥0.46435 | ¥5,572.20 |
28,000 | ¥0.42081 | ¥11,782.68 |
100,000 | ¥0.39179 | ¥39,179.00 |