DF62W-2022SCFA | |
---|---|
DigiKey Part Number | 26-DF62W-2022SCFATR-ND - Tape & Reel (TR) 26-DF62W-2022SCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF62W-2022SCFA |
Description | CONN CRIMP SKT 20-22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-2022SCFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.62600 | ¥16.26 |
25 | ¥1.44160 | ¥36.04 |
50 | ¥1.34640 | ¥67.32 |
100 | ¥1.25040 | ¥125.04 |
250 | ¥1.10604 | ¥276.51 |
500 | ¥1.05808 | ¥529.04 |
1,000 | ¥0.86564 | ¥865.64 |
2,500 | ¥0.79353 | ¥1,983.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.67330 | ¥10,099.50 |
30,000 | ¥0.64926 | ¥19,477.80 |
75,000 | ¥0.62521 | ¥46,890.75 |