06R-JWPF-VSLE-D | |
---|---|
DigiKey Part Number | 455-3328-ND |
Manufacturer | |
Manufacturer Product Number | 06R-JWPF-VSLE-D |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | JIS C 0920 Grade Level 7 | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.58000 | ¥37.58 |
10 | ¥34.10300 | ¥341.03 |
25 | ¥32.29800 | ¥807.45 |
50 | ¥31.54640 | ¥1,577.32 |
100 | ¥30.04490 | ¥3,004.49 |
250 | ¥26.28908 | ¥6,572.27 |
500 | ¥25.53796 | ¥12,768.98 |
1,000 | ¥21.78235 | ¥21,782.35 |
2,500 | ¥20.28010 | ¥50,700.25 |