AJWPFJWPF22K152R | |
---|---|
DigiKey Part Number | 455-3265-ND |
Manufacturer | |
Manufacturer Product Number | AJWPFJWPF22K152R |
Description | JUMPER SWPR-001T-P025 X2 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.72400 | ¥93.10 |
50 | ¥3.50400 | ¥175.20 |
100 | ¥3.35780 | ¥335.78 |
250 | ¥3.06620 | ¥766.55 |
500 | ¥2.92006 | ¥1,460.03 |
1,000 | ¥2.40909 | ¥2,409.09 |
3,000 | ¥2.19005 | ¥6,570.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/348/AJWPFJWPF22KXXR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/348/AJWPFJWPF22KXXR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/348/AJWPFJWPF22KXXR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/348/AJWPFJWPF22KXXR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/348/AJWPFJWPF22KXXR_tmb.jpg)