AJWPFJWPF22K254R | |
---|---|
DigiKey Part Number | 455-3324-ND |
Manufacturer | |
Manufacturer Product Number | AJWPFJWPF22K254R |
Description | JUMPER SWPR-001T-P025 X2 10" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.44200 | ¥44.42 |
100 | ¥3.66320 | ¥366.32 |
1,000 | ¥2.62796 | ¥2,627.96 |
5,000 | ¥2.30943 | ¥11,547.15 |
10,000 | ¥2.15016 | ¥21,501.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/348/AJWPFJWPF22KXXR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/348/AJWPFJWPF22KXXR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/348/AJWPFJWPF22KXXR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/348/AJWPFJWPF22KXXR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/348/AJWPFJWPF22KXXR_tmb.jpg)