AJWPFJWPF22K254T | |
---|---|
DigiKey Part Number | 455-3327-ND |
Manufacturer | |
Manufacturer Product Number | AJWPFJWPF22K254T |
Description | JUMPER SWPR-001T-P025 X2 10" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.85360 | ¥71.34 |
50 | ¥2.68780 | ¥134.39 |
100 | ¥2.57540 | ¥257.54 |
250 | ¥2.35128 | ¥587.82 |
500 | ¥2.23930 | ¥1,119.65 |
1,000 | ¥1.97117 | ¥1,971.17 |