02R-JWPF-VSLE-S | |
---|---|
DigiKey Part Number | 455-1205-ND |
Manufacturer | |
Manufacturer Product Number | 02R-JWPF-VSLE-S |
Description | CONN RCPT HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | JIS C 0920 Grade Level 7 | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.46800 | ¥54.68 |
25 | ¥4.99480 | ¥124.87 |
50 | ¥4.70100 | ¥235.05 |
100 | ¥4.50550 | ¥450.55 |
250 | ¥4.11408 | ¥1,028.52 |
500 | ¥3.91804 | ¥1,959.02 |
1,000 | ¥3.23245 | ¥3,232.45 |
2,500 | ¥2.93855 | ¥7,346.38 |