CPB2T021PES | |
---|---|
DigiKey Part Number | 2987-CPB2T021PESTR-ND - Tape & Reel (TR) 2987-CPB2T021PESCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPB2T021PES |
Description | 2.00MM POWER CONNECTOR RECEPTACL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.42700 | ¥4.27 |
25 | ¥0.35120 | ¥8.78 |
50 | ¥0.32340 | ¥16.17 |
100 | ¥0.31280 | ¥31.28 |
250 | ¥0.26960 | ¥67.40 |
500 | ¥0.25878 | ¥129.39 |
1,000 | ¥0.22634 | ¥226.34 |
2,500 | ¥0.20482 | ¥512.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18865 | ¥1,886.50 |
20,000 | ¥0.17247 | ¥3,449.40 |
30,000 | ¥0.15630 | ¥4,689.00 |
50,000 | ¥0.14552 | ¥7,276.00 |