AT06-2S-EC01BLK | |
---|---|
DigiKey Part Number | AT06-2S-EC01BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-EC01BLK |
Description | CONN PLUG HSG 2POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-EC01BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.81000 | ¥8.81 |
10 | ¥7.42900 | ¥74.29 |
25 | ¥7.12920 | ¥178.23 |
50 | ¥6.97760 | ¥348.88 |
100 | ¥6.67410 | ¥667.41 |
250 | ¥6.06720 | ¥1,516.80 |
500 | ¥5.46050 | ¥2,730.25 |
1,500 | ¥5.34086 | ¥8,011.29 |