AT04-2P-RT01 | |
---|---|
DigiKey Part Number | 889-AT04-2P-RT01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-RT01 |
Description | AT 2 PIN RECEPTACLE 1 DIODE TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Terminator For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-RT01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Terminator | |
Number of Positions | 2 | |
For Use With/Related Products | AT Series™ | |
Features | IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥31.09100 | ¥310.91 |
25 | ¥29.45040 | ¥736.26 |
50 | ¥28.76560 | ¥1,438.28 |
100 | ¥27.39610 | ¥2,739.61 |
250 | ¥24.11648 | ¥6,029.12 |