AT06-2S | |
---|---|
DigiKey Part Number | 889-1012-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S |
Description | CONN PLUG HSG 2POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.37000 | ¥6.37 |
10 | ¥5.39800 | ¥53.98 |
25 | ¥5.17240 | ¥129.31 |
50 | ¥5.06440 | ¥253.22 |
100 | ¥4.84380 | ¥484.38 |
250 | ¥4.40348 | ¥1,100.87 |
500 | ¥3.96314 | ¥1,981.57 |
1,000 | ¥3.52279 | ¥3,522.79 |
2,500 | ¥3.19252 | ¥7,981.30 |