AT04-2P-BLK | |
---|---|
DigiKey Part Number | AT04-2P-BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-BLK |
Description | CONN RCPT HSG 2POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.20000 | ¥8.20 |
10 | ¥6.90600 | ¥69.06 |
25 | ¥6.62360 | ¥165.59 |
50 | ¥6.48220 | ¥324.11 |
100 | ¥6.19980 | ¥619.98 |
250 | ¥5.63648 | ¥1,409.12 |
500 | ¥5.07282 | ¥2,536.41 |
1,000 | ¥4.50917 | ¥4,509.17 |
2,500 | ¥4.08644 | ¥10,216.10 |