1-1670917-1 | |
---|---|
DigiKey Part Number | 17-1-1670917-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1670917-1 |
Description | CONN RCPT HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1670917-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥11.88500 | ¥118.85 |
25 | ¥11.37760 | ¥284.44 |
50 | ¥11.12300 | ¥556.15 |
100 | ¥10.61810 | ¥1,061.81 |
250 | ¥9.60676 | ¥2,401.69 |
500 | ¥8.84830 | ¥4,424.15 |
2,000 | ¥7.33146 | ¥14,662.92 |
4,000 | ¥7.07865 | ¥28,314.60 |