1718758-1 | |
---|---|
DigiKey Part Number | 17-1718758-1TR-ND - Tape & Reel (TR) 17-1718758-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1718758-1 |
Description | CONN TAB 22-23AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-23 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1718758-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-23 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.61700 | ¥16.17 |
25 | ¥1.60920 | ¥40.23 |
50 | ¥1.58940 | ¥79.47 |
100 | ¥1.46870 | ¥146.87 |
250 | ¥1.20684 | ¥301.71 |
500 | ¥1.13984 | ¥569.92 |
1,000 | ¥1.05939 | ¥1,059.39 |
2,500 | ¥1.02583 | ¥2,564.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.93868 | ¥5,632.08 |
12,000 | ¥0.83140 | ¥9,976.80 |
30,000 | ¥0.82981 | ¥24,894.30 |