7-1452653-1 | |
---|---|
DigiKey Part Number | A129005TR-ND - Tape & Reel (TR) A129005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-1452653-1 |
Description | CONN SOCKET 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 7-1452653-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.94400 | ¥9.44 |
25 | ¥0.87680 | ¥21.92 |
50 | ¥0.83240 | ¥41.62 |
100 | ¥0.78730 | ¥78.73 |
250 | ¥0.73328 | ¥183.32 |
500 | ¥0.69094 | ¥345.47 |
1,000 | ¥0.65481 | ¥654.81 |
2,500 | ¥0.60651 | ¥1,516.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.48279 | ¥4,827.90 |
30,000 | ¥0.43149 | ¥12,944.70 |
50,000 | ¥0.37416 | ¥18,708.00 |