7-1452659-1 | |
---|---|
DigiKey Part Number | A129007TR-ND - Tape & Reel (TR) A129007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-1452659-1 |
Description | CONN SOCKET 16-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 7-1452659-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.89500 | ¥8.95 |
25 | ¥0.83080 | ¥20.77 |
50 | ¥0.78640 | ¥39.32 |
100 | ¥0.74380 | ¥74.38 |
250 | ¥0.69256 | ¥173.14 |
500 | ¥0.65268 | ¥326.34 |
1,000 | ¥0.61844 | ¥618.44 |
2,500 | ¥0.57285 | ¥1,432.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.51869 | ¥4,149.52 |
16,000 | ¥0.45599 | ¥7,295.84 |
40,000 | ¥0.40754 | ¥16,301.60 |
56,000 | ¥0.35339 | ¥19,789.84 |