7-1452659-3 | |
---|---|
DigiKey Part Number | 17-7-1452659-3TR-ND - Tape & Reel (TR) 17-7-1452659-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-1452659-3 |
Description | MCON 1.2 - LL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 15-17 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 7-1452659-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.11000 | ¥21.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.29773 | ¥10,381.84 |
16,000 | ¥1.25138 | ¥20,022.08 |
24,000 | ¥1.23285 | ¥29,588.40 |
56,000 | ¥1.20504 | ¥67,482.24 |