Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,305 In Stock 7,840 Factory | 1 : ¥16.75000 Bulk | Bulk | Active | Receptacle | Female Socket | 34 | 0.079" (2.00mm) | 3 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | Connector Position Assurance (CPA) | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 105°C | |||
12,076 In Stock 17,640 Factory | 1 : ¥18.92000 Bulk | Bulk | Active | Receptacle | Female Socket | 34 | 0.079" (2.00mm) | 3 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Connector Position Assurance (CPA) | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 105°C | |||
1,708 In Stock | 1 : ¥16.75000 Bulk | Bulk | Active | Receptacle | Female Socket | 34 | 0.079" (2.00mm) | 3 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | Connector Position Assurance (CPA) | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 105°C | |||
1,921 In Stock | 1 : ¥25.46000 Bulk | Bulk | Active | Receptacle | Female Socket | 34 | 0.079" (2.00mm) | 3 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥23.97000 Bulk | Bulk | Active | Receptacle | Female Socket | 34 | 0.079" (2.00mm) | 3 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥23.97000 Bulk | Bulk | Active | Receptacle | Female Socket | 34 | 0.079" (2.00mm) | 3 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 105°C |