2366066-2 | |
---|---|
DigiKey Part Number | 1734-2366066-2-ND |
Manufacturer | |
Manufacturer Product Number | 2366066-2 |
Description | CONN PLUG HSG 48POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2366066-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.50000 | ¥39.50 |
10 | ¥35.84700 | ¥358.47 |
25 | ¥33.95120 | ¥848.78 |
50 | ¥33.16300 | ¥1,658.15 |
100 | ¥31.58390 | ¥3,158.39 |
288 | ¥27.63594 | ¥7,959.15 |
576 | ¥26.84632 | ¥15,463.48 |
1,152 | ¥22.89834 | ¥26,378.89 |
2,592 | ¥21.31914 | ¥55,259.21 |