PI4IOE5V96248ZLEX | |
---|---|
DigiKey Part Number | PI4IOE5V96248ZLEXDITR-ND - Tape & Reel (TR) PI4IOE5V96248ZLEXDICT-ND - Cut Tape (CT) PI4IOE5V96248ZLEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V96248ZLEX |
Description | IC XPNDR 1MHZ I2C 56TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 48 I2C 1 MHz 56-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PI4IOE5V96248ZLEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 48 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 42mA, 480µA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.73600 | ¥197.36 |
25 | ¥18.65600 | ¥466.40 |
100 | ¥16.16920 | ¥1,616.92 |
250 | ¥15.33984 | ¥3,834.96 |
500 | ¥13.76456 | ¥6,882.28 |
1,000 | ¥11.60866 | ¥11,608.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.02823 | ¥33,084.69 |
6,000 | ¥10.61364 | ¥63,681.84 |