1-1564559-1 | |
---|---|
DigiKey Part Number | 17-1-1564559-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1564559-1 |
Description | CONN PLUG HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1564559-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥17.57000 | ¥175.70 |
25 | ¥16.82560 | ¥420.64 |
50 | ¥16.45080 | ¥822.54 |
100 | ¥15.70260 | ¥1,570.26 |
250 | ¥14.20732 | ¥3,551.83 |
500 | ¥13.08560 | ¥6,542.80 |
1,000 | ¥11.21625 | ¥11,216.25 |
2,500 | ¥10.46848 | ¥26,171.20 |