1670146-1 | |
---|---|
DigiKey Part Number | 17-1670146-1TR-ND - Tape & Reel (TR) 17-1670146-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1670146-1 |
Description | MCON-1.2 CB (SWS) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1670146-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.66500 | ¥6.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,500 | ¥0.70236 | ¥4,565.34 |
13,000 | ¥0.61456 | ¥7,989.28 |
32,500 | ¥0.59261 | ¥19,259.83 |
65,000 | ¥0.57066 | ¥37,092.90 |