2098582-1 | |
---|---|
DigiKey Part Number | A142520-ND |
Manufacturer | |
Manufacturer Product Number | 2098582-1 |
Description | WIRE SEAL,RUBBER,SENSOR, RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For |
Datasheet | Datasheet |
EDA/CAD Models | 2098582-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 1 | |
For Use With/Related Products | - | |
Features | Insulation Diameter - 1.35mm ~ 1.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.84200 | ¥8.42 |
25 | ¥0.78560 | ¥19.64 |
50 | ¥0.74480 | ¥37.24 |
100 | ¥0.70480 | ¥70.48 |
250 | ¥0.65628 | ¥164.07 |
500 | ¥0.61838 | ¥309.19 |
1,000 | ¥0.58599 | ¥585.99 |
2,500 | ¥0.54278 | ¥1,356.95 |