1-1718645-1 | |
---|---|
DigiKey Part Number | A122518-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718645-1 |
Description | CONN RCPT HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718645-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.61000 | ¥17.61 |
10 | ¥15.73900 | ¥157.39 |
25 | ¥15.65720 | ¥391.43 |
50 | ¥15.49860 | ¥774.93 |
100 | ¥14.22020 | ¥1,422.02 |
250 | ¥14.14032 | ¥3,535.08 |
500 | ¥12.86220 | ¥6,431.10 |
1,500 | ¥11.50411 | ¥17,256.17 |
3,000 | ¥10.62534 | ¥31,876.02 |