7-1452665-1 | |
---|---|
DigiKey Part Number | A129008TR-ND - Tape & Reel (TR) A129008CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-1452665-1 |
Description | CONN SOCKET 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 7-1452665-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.50200 | ¥15.02 |
25 | ¥1.39560 | ¥34.89 |
50 | ¥1.32340 | ¥66.17 |
100 | ¥1.25200 | ¥125.20 |
250 | ¥1.16580 | ¥291.45 |
500 | ¥1.09848 | ¥549.24 |
1,000 | ¥1.04092 | ¥1,040.92 |
2,500 | ¥0.96416 | ¥2,410.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.87303 | ¥5,238.18 |
12,000 | ¥0.76750 | ¥9,210.00 |
30,000 | ¥0.68595 | ¥20,578.50 |
60,000 | ¥0.59481 | ¥35,688.60 |