5-928999-1 | |
---|---|
DigiKey Part Number | 17-5-928999-1TR-ND - Tape & Reel (TR) 17-5-928999-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-928999-1 |
Description | CONN SOCKET 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 5-928999-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.67300 | ¥6.73 |
25 | ¥0.62400 | ¥15.60 |
50 | ¥0.59280 | ¥29.64 |
100 | ¥0.56070 | ¥56.07 |
250 | ¥0.52216 | ¥130.54 |
500 | ¥0.49226 | ¥246.13 |
1,000 | ¥0.46640 | ¥466.40 |
2,500 | ¥0.43200 | ¥1,080.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
13,000 | ¥0.30182 | ¥3,923.66 |
26,000 | ¥0.26976 | ¥7,013.76 |
65,000 | ¥0.23392 | ¥15,204.80 |