1-1355350-1 | |
---|---|
DigiKey Part Number | A122038-ND |
Manufacturer | |
Manufacturer Product Number | 1-1355350-1 |
Description | CONN SHIELD MQS 18POS BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For |
Datasheet | Datasheet |
EDA/CAD Models | 1-1355350-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 18 | |
For Use With/Related Products | - | |
Features | Locking Mechanism | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥9.17300 | ¥91.73 |
25 | ¥8.83120 | ¥220.78 |
50 | ¥8.74440 | ¥437.22 |
100 | ¥7.89170 | ¥789.17 |
250 | ¥7.63580 | ¥1,908.95 |
500 | ¥6.95348 | ¥3,476.74 |
1,000 | ¥6.22825 | ¥6,228.25 |
3,000 | ¥5.80163 | ¥17,404.89 |