2-1355350-1 | |
---|---|
DigiKey Part Number | 17-2-1355350-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1355350-1 |
Description | MQS COVER 18POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-1355350-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 18 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | Locking Mechanism | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.32000 | ¥103.20 |
25 | ¥9.88200 | ¥247.05 |
50 | ¥9.66080 | ¥483.04 |
100 | ¥9.22130 | ¥922.13 |
250 | ¥8.34344 | ¥2,085.86 |
500 | ¥7.68476 | ¥3,842.38 |
1,000 | ¥6.58691 | ¥6,586.91 |
3,000 | ¥6.14777 | ¥18,443.31 |