953122-4 | |
---|---|
DigiKey Part Number | 953122-4-ND |
Manufacturer | |
Manufacturer Product Number | 953122-4 |
Description | 40W MQS COVER ASSY (15D) |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 953122-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 40 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.91100 | ¥109.11 |
25 | ¥10.50200 | ¥262.55 |
50 | ¥10.40020 | ¥520.01 |
100 | ¥9.38630 | ¥938.63 |
300 | ¥9.08140 | ¥2,724.42 |
600 | ¥8.26973 | ¥4,961.84 |
1,200 | ¥7.40730 | ¥8,888.76 |
2,700 | ¥6.89994 | ¥18,629.84 |