1-1718484-2 | |
---|---|
DigiKey Part Number | A139257-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718484-2 |
Description | CARRIER FOR RECEPTACLE INSERTS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Carrier For MCP Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718484-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Carrier | |
Number of Positions | 25 | |
For Use With/Related Products | MCP Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.37000 | ¥27.37 |
10 | ¥24.37300 | ¥243.73 |
900 | ¥19.89436 | ¥17,904.92 |
1,800 | ¥17.78058 | ¥32,005.04 |
5,400 | ¥15.41814 | ¥83,257.96 |