1-963449-2 | |
---|---|
DigiKey Part Number | A122068-ND |
Manufacturer | |
Manufacturer Product Number | 1-963449-2 |
Description | CONN RCPT HSG 29POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-963449-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.55000 | ¥74.55 |
10 | ¥64.98800 | ¥649.88 |
25 | ¥63.28120 | ¥1,582.03 |
50 | ¥61.57040 | ¥3,078.52 |
100 | ¥57.80860 | ¥5,780.86 |
252 | ¥57.46643 | ¥14,481.54 |
504 | ¥54.04583 | ¥27,239.10 |
1,008 | ¥48.23074 | ¥48,616.59 |