927775-1 | |
---|---|
DigiKey Part Number | A123060TR-ND - Tape & Reel (TR) A123060CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927775-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927775-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.85500 | ¥18.55 |
25 | ¥1.84560 | ¥46.14 |
50 | ¥1.82260 | ¥91.13 |
100 | ¥1.68470 | ¥168.47 |
250 | ¥1.38452 | ¥346.13 |
500 | ¥1.30766 | ¥653.83 |
1,000 | ¥1.21538 | ¥1,215.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.48382 | ¥5,935.28 |
8,000 | ¥1.35775 | ¥10,862.00 |
12,000 | ¥1.20258 | ¥14,430.96 |
28,000 | ¥1.20027 | ¥33,607.56 |