8-968974-1 | |
---|---|
DigiKey Part Number | A105235-ND |
Manufacturer | |
Manufacturer Product Number | 8-968974-1 |
Description | CONN RCPT HSG 18POS 5.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-968974-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.34600 | ¥63.46 |
25 | ¥6.08520 | ¥152.13 |
50 | ¥5.95380 | ¥297.69 |
100 | ¥5.69510 | ¥569.51 |
250 | ¥5.17776 | ¥1,294.44 |
500 | ¥4.66004 | ¥2,330.02 |
1,000 | ¥4.55792 | ¥4,557.92 |