8-968973-1 | |
---|---|
DigiKey Part Number | A106569-ND |
Manufacturer | |
Manufacturer Product Number | 8-968973-1 |
Description | CONN RCPT HSG 15POS 5.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Purple 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-968973-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Purple | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.05400 | ¥80.54 |
25 | ¥7.71080 | ¥192.77 |
50 | ¥7.53980 | ¥376.99 |
100 | ¥7.19750 | ¥719.75 |
250 | ¥6.51236 | ¥1,628.09 |
500 | ¥6.03438 | ¥3,017.19 |