DT06-08SA | |
---|---|
DigiKey Part Number | 1734-1001-ND |
Manufacturer | |
Manufacturer Product Number | DT06-08SA |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥35.45800 | ¥354.58 |
25 | ¥33.58120 | ¥839.53 |
50 | ¥32.80140 | ¥1,640.07 |
100 | ¥31.23910 | ¥3,123.91 |
250 | ¥27.33404 | ¥6,833.51 |
500 | ¥26.55314 | ¥13,276.57 |
1,000 | ¥22.64822 | ¥22,648.22 |
2,500 | ¥21.08626 | ¥52,715.65 |