W8P | |
---|---|
DigiKey Part Number | 1734-1042-ND |
Manufacturer | |
Manufacturer Product Number | W8P |
Description | DT WEDGELOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DT Series Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | W8P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 8 | |
For Use With/Related Products | DT Series Receptacles | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.75080 | ¥68.77 |
50 | ¥2.52820 | ¥126.41 |
100 | ¥2.42960 | ¥242.96 |
250 | ¥2.18176 | ¥545.44 |
500 | ¥2.08262 | ¥1,041.31 |
1,000 | ¥1.73552 | ¥1,735.52 |
2,500 | ¥1.58674 | ¥3,966.85 |