DT04-08PB | |
---|---|
DigiKey Part Number | 1734-1013-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PB |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
10 | ¥40.59700 | ¥405.97 |
25 | ¥38.44800 | ¥961.20 |
50 | ¥37.55500 | ¥1,877.75 |
100 | ¥35.76600 | ¥3,576.60 |
250 | ¥31.29544 | ¥7,823.86 |
500 | ¥30.40140 | ¥15,200.70 |
1,000 | ¥25.93059 | ¥25,930.59 |
2,500 | ¥24.14224 | ¥60,355.60 |