DT04-4P-E004 | |
---|---|
DigiKey Part Number | 1734-1390-ND |
Manufacturer | |
Manufacturer Product Number | DT04-4P-E004 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-4P-E004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.31900 | ¥153.19 |
25 | ¥14.66920 | ¥366.73 |
50 | ¥14.34260 | ¥717.13 |
100 | ¥13.69070 | ¥1,369.07 |
250 | ¥12.38696 | ¥3,096.74 |
700 | ¥11.40904 | ¥7,986.33 |
1,400 | ¥9.77916 | ¥13,690.82 |
2,800 | ¥9.12719 | ¥25,556.13 |