DT06-3S | |
---|---|
DigiKey Part Number | 1734-1009-ND |
Manufacturer | |
Manufacturer Product Number | DT06-3S |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-3S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.28000 | ¥112.80 |
25 | ¥10.79760 | ¥269.94 |
50 | ¥10.55780 | ¥527.89 |
100 | ¥10.07750 | ¥1,007.75 |
250 | ¥9.11812 | ¥2,279.53 |
500 | ¥8.39830 | ¥4,199.15 |
1,000 | ¥7.19852 | ¥7,198.52 |
2,500 | ¥6.71864 | ¥16,796.60 |