DT06-6S | |
---|---|
DigiKey Part Number | 1734-1011-ND |
Manufacturer | |
Manufacturer Product Number | DT06-6S |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-6S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥22.81500 | ¥228.15 |
25 | ¥21.60840 | ¥540.21 |
50 | ¥21.10740 | ¥1,055.37 |
100 | ¥20.10170 | ¥2,010.17 |
250 | ¥17.58900 | ¥4,397.25 |
500 | ¥17.08640 | ¥8,543.20 |
1,000 | ¥14.57363 | ¥14,573.63 |
2,500 | ¥13.56854 | ¥33,921.35 |