1060-12-0166 | |
---|---|
DigiKey Part Number | 1734-1136-2-ND - Tape & Reel (TR) 1734-1136-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1060-12-0166 |
Description | CONN PIN 12-14AWG TIN CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 12-14 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1060-12-0166 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.50600 | ¥35.06 |
25 | ¥3.20840 | ¥80.21 |
50 | ¥3.01800 | ¥150.90 |
100 | ¥2.89310 | ¥289.31 |
250 | ¥2.64124 | ¥660.31 |
500 | ¥2.51564 | ¥1,257.82 |
1,000 | ¥2.07536 | ¥2,075.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.88671 | ¥4,716.78 |
5,000 | ¥1.82381 | ¥9,119.05 |
12,500 | ¥1.67287 | ¥20,910.88 |
25,000 | ¥1.63514 | ¥40,878.50 |