W2P | |
---|---|
DigiKey Part Number | 1734-1036-ND |
Manufacturer | |
Manufacturer Product Number | W2P |
Description | DT WEDGELOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DT Series Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | W2P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 2 | |
For Use With/Related Products | DT Series Receptacles | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.22400 | ¥12.24 |
25 | ¥1.09480 | ¥27.37 |
50 | ¥1.00820 | ¥50.41 |
100 | ¥0.93090 | ¥93.09 |
250 | ¥0.83720 | ¥209.30 |
500 | ¥0.77378 | ¥386.89 |
1,000 | ¥0.71614 | ¥716.14 |
2,500 | ¥0.64786 | ¥1,619.65 |