1062-16-1222 | |
---|---|
DigiKey Part Number | 1734-1156-2-ND - Tape & Reel (TR) 1734-1156-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1062-16-1222 |
Description | CONN SCKT 12-16AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1062-16-1222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.21000 | ¥32.10 |
25 | ¥2.93240 | ¥73.31 |
50 | ¥2.75840 | ¥137.92 |
100 | ¥2.64440 | ¥264.44 |
250 | ¥2.41432 | ¥603.58 |
500 | ¥2.29940 | ¥1,149.70 |
1,000 | ¥1.89696 | ¥1,896.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥1.72452 | ¥5,518.46 |
6,400 | ¥1.66703 | ¥10,668.99 |
9,600 | ¥1.55206 | ¥14,899.78 |
16,000 | ¥1.52907 | ¥24,465.12 |
32,000 | ¥1.49457 | ¥47,826.24 |